Technical Document
Specifications
Brand
STEGOSwitch Configuration
NC
Supply Voltage
1.5 V dc, 250 V ac
Maximum Temperature
+25 °C
Temperature Range
+25 (Maximum) °C
Series
REx 011
Country of Origin
France
Product details
Stego Hazardous Area Thermostats, REx 011 Series
This thermostat of temperature class T6 (85 °C max.) is utilised for the regulation of heaters deployed in areas with explosion hazard. The high switching performance allows direct control of a heater. Compact, small mechanical thermostat offering a high response accuracy, small switch temperature difference and a very long service life (switching cycles).
Features and Benefits
• For areas with explosion hazard
• High switching capacity
• Compact Design
• Set temperature
• Ready-to-use with strain relief
• Temperature class T6 (85°C max)
BD 78.314
BD 78.314 Each (Exc. Vat)
BD 86.145
BD 86.145 Each (inc. VAT)
1
BD 78.314
BD 78.314 Each (Exc. Vat)
BD 86.145
BD 86.145 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 78.314 |
5 - 11 | BD 72.908 |
12 - 24 | BD 70.114 |
25 - 49 | BD 66.412 |
50+ | BD 61.770 |
Technical Document
Specifications
Brand
STEGOSwitch Configuration
NC
Supply Voltage
1.5 V dc, 250 V ac
Maximum Temperature
+25 °C
Temperature Range
+25 (Maximum) °C
Series
REx 011
Country of Origin
France
Product details
Stego Hazardous Area Thermostats, REx 011 Series
This thermostat of temperature class T6 (85 °C max.) is utilised for the regulation of heaters deployed in areas with explosion hazard. The high switching performance allows direct control of a heater. Compact, small mechanical thermostat offering a high response accuracy, small switch temperature difference and a very long service life (switching cycles).
Features and Benefits
• For areas with explosion hazard
• High switching capacity
• Compact Design
• Set temperature
• Ready-to-use with strain relief
• Temperature class T6 (85°C max)