Technical Document
Specifications
Brand
STEGOActivation Humidity
50 → 90%RH
Supply Voltage
100 → 240 V ac
Maximum Humidity Setting
90%RH
Minimum Humidity Setting
50%RH
Country of Origin
Hungary
Product details
Stego Electronic Hygrotherm - ETF 012 Series
The Stego ETF 012 series electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping to prevent the formation of condensation in the enclosure. Due to the wide voltage range of the Stego ETF 012 series hygrotherm, the device can be utilised anywhere in the world. The optional external sensor can be positioned freely anywhere in the enclosure for precise measurements.
Temperature and humidity adjustable
Wide voltage range
Operating temperature down to -40°C
High switching capacity
With optional external sensor
BD 66.913
BD 66.913 Each (Exc. Vat)
BD 73.604
BD 73.604 Each (inc. VAT)
1
BD 66.913
BD 66.913 Each (Exc. Vat)
BD 73.604
BD 73.604 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 66.913 |
5 - 11 | BD 61.842 |
12 - 24 | BD 60.110 |
25 - 49 | BD 58.294 |
50+ | BD 55.028 |
Technical Document
Specifications
Brand
STEGOActivation Humidity
50 → 90%RH
Supply Voltage
100 → 240 V ac
Maximum Humidity Setting
90%RH
Minimum Humidity Setting
50%RH
Country of Origin
Hungary
Product details
Stego Electronic Hygrotherm - ETF 012 Series
The Stego ETF 012 series electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping to prevent the formation of condensation in the enclosure. Due to the wide voltage range of the Stego ETF 012 series hygrotherm, the device can be utilised anywhere in the world. The optional external sensor can be positioned freely anywhere in the enclosure for precise measurements.
Temperature and humidity adjustable
Wide voltage range
Operating temperature down to -40°C
High switching capacity
With optional external sensor