STEGO Hygrostat, Adjustable, 40 → 90%RH, 230 V ac, DIN Rail

RS Stock No.: 697-4424Brand: STEGOManufacturers Part No.: 01245.0-00
brand-logo
View all in Hygrostats

Technical Document

Specifications

Brand

STEGO

Mount Type

DIN Rail

Adjustable or Preset

Adjustable

Activation Humidity

40 → 90%RH

Supply Voltage

230 V ac

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Country of Origin

Hungary

Product details

Stego AC Electronic Hygrostats, EFR 012 Series

These sense the relative humidity in an enclosure with electric/electronic components and turn on a heater at the set point, helping prevent the formation of condensation in the enclosure. The adjustment knob contains an LED which indicates when the connected heater is in operation.

Adjustable and pre-set relative humidity
Optical operating display (LED)
High switching capacity
Clip for 35mm DIN rail, EN 50022
Temperature compensated
Small size 64.5 x 42 x 38 mm
Plastic casing according to UL94 V-0, light grey
Maximum switching capacity (relay output): 250Vac, 8(1.6)A; 120Vac 8(1.6)A; 24Vdc 4A
Service life >50,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 5-pole terminal

,

clamping torque 0.5Nm max: rigid wire 2.5mm2; stranded wire (with wire end ferrule) 1.5mm2
Operating/storage temperature 0 to +60°C/-20 to +70°C
Maximum storage humidity 90% RH (without condensation)
IP20

You may be interested in
Stock information temporarily unavailable.

BD 32.879

BD 32.879 Each (Exc. Vat)

BD 36.167

BD 36.167 Each (inc. VAT)

STEGO Hygrostat, Adjustable, 40 → 90%RH, 230 V ac, DIN Rail

BD 32.879

BD 32.879 Each (Exc. Vat)

BD 36.167

BD 36.167 Each (inc. VAT)

STEGO Hygrostat, Adjustable, 40 → 90%RH, 230 V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 32.879
5 - 9BD 31.004
10 - 24BD 29.760
25+BD 29.370
You may be interested in

Technical Document

Specifications

Brand

STEGO

Mount Type

DIN Rail

Adjustable or Preset

Adjustable

Activation Humidity

40 → 90%RH

Supply Voltage

230 V ac

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Country of Origin

Hungary

Product details

Stego AC Electronic Hygrostats, EFR 012 Series

These sense the relative humidity in an enclosure with electric/electronic components and turn on a heater at the set point, helping prevent the formation of condensation in the enclosure. The adjustment knob contains an LED which indicates when the connected heater is in operation.

Adjustable and pre-set relative humidity
Optical operating display (LED)
High switching capacity
Clip for 35mm DIN rail, EN 50022
Temperature compensated
Small size 64.5 x 42 x 38 mm
Plastic casing according to UL94 V-0, light grey
Maximum switching capacity (relay output): 250Vac, 8(1.6)A; 120Vac 8(1.6)A; 24Vdc 4A
Service life >50,000 cycles
EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3
Connection 5-pole terminal

,

clamping torque 0.5Nm max: rigid wire 2.5mm2; stranded wire (with wire end ferrule) 1.5mm2
Operating/storage temperature 0 to +60°C/-20 to +70°C
Maximum storage humidity 90% RH (without condensation)
IP20

You may be interested in