STEGO Heating Element, 30mm, 3 W, 120 → 240 V ac, 120 → 240 V ac/dc, 120 → 240 V ac/dc

RS Stock No.: 360-4021Brand: STEGOManufacturers Part No.: 01602.0-04
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

STEGO

Power Rating

3 W

Supply Voltage

120 → 240 V ac, 120 → 240 V ac/dc, 120 → 240 V ac/dc

Length

30mm

Width

12.5mm

Thickness

25mm

Country of Origin

Germany

Product details

Conduction/Convection

Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.

Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5.824

BD 5.824 Each (Exc. Vat)

BD 6.406

BD 6.406 Each (inc. VAT)

STEGO Heating Element, 30mm, 3 W, 120 → 240 V ac, 120 → 240 V ac/dc, 120 → 240 V ac/dc

BD 5.824

BD 5.824 Each (Exc. Vat)

BD 6.406

BD 6.406 Each (inc. VAT)

STEGO Heating Element, 30mm, 3 W, 120 → 240 V ac, 120 → 240 V ac/dc, 120 → 240 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.824
10 - 24BD 5.632
25 - 49BD 5.379
50 - 99BD 4.994
100+BD 4.488

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

STEGO

Power Rating

3 W

Supply Voltage

120 → 240 V ac, 120 → 240 V ac/dc, 120 → 240 V ac/dc

Length

30mm

Width

12.5mm

Thickness

25mm

Country of Origin

Germany

Product details

Conduction/Convection

Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.

Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in