Technical Document
Specifications
Brand
STEGOPower Rating
8 W
Supply Voltage
12 → 24 V ac/dc
Length
60mm
Width
12.5mm
Thickness
25mm
Surface Temperature
110°C
Country of Origin
Germany
Product details
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat
BD 6.660
BD 6.660 Each (Exc. Vat)
BD 7.326
BD 7.326 Each (inc. VAT)
1
BD 6.660
BD 6.660 Each (Exc. Vat)
BD 7.326
BD 7.326 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 6.660 |
15 - 29 | BD 6.506 |
30 - 59 | BD 6.198 |
60 - 119 | BD 5.880 |
120+ | BD 5.390 |
Technical Document
Specifications
Brand
STEGOPower Rating
8 W
Supply Voltage
12 → 24 V ac/dc
Length
60mm
Width
12.5mm
Thickness
25mm
Surface Temperature
110°C
Country of Origin
Germany
Product details
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat