Technical Document
Specifications
Brand
STEGOPower Rating
5 W
Supply Voltage
120 → 240 V ac/dc
Length
45mm
Width
10mm
Surface Temperature
165°C
Country of Origin
Germany
Product details
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat
BD 7.650
BD 7.650 Each (Exc. Vat)
BD 8.415
BD 8.415 Each (inc. VAT)
1
BD 7.650
BD 7.650 Each (Exc. Vat)
BD 8.415
BD 8.415 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.650 |
10 - 24 | BD 7.364 |
25 - 49 | BD 6.963 |
50 - 99 | BD 6.468 |
100+ | BD 5.792 |
Technical Document
Specifications
Brand
STEGOPower Rating
5 W
Supply Voltage
120 → 240 V ac/dc
Length
45mm
Width
10mm
Surface Temperature
165°C
Country of Origin
Germany
Product details
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
Screw mounting or clip fixing
Class II insulation
Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately
No need for thermostat