STEGO Enclosure Heater, 115V ac, 550W Output, 165mm x 100mm x 128mm

RS Stock No.: 282-1310Brand: STEGOManufacturers Part No.: 02701.9-00
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

550W

Air Flow

45m³/h

Supply Voltage

115V ac

Depth

128mm

Height

165mm

Width

100mm

Product details

Fan Heater

Enclosed heater with 0-60°C thermostatic control and LED status indicator
Self regulating PCT heating elements
Thermal cut-out
Class II insulation

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in
Stock information temporarily unavailable.

BD 147.208

BD 147.208 Each (Exc. Vat)

BD 161.929

BD 161.929 Each (inc. VAT)

STEGO Enclosure Heater, 115V ac, 550W Output, 165mm x 100mm x 128mm

BD 147.208

BD 147.208 Each (Exc. Vat)

BD 161.929

BD 161.929 Each (inc. VAT)

STEGO Enclosure Heater, 115V ac, 550W Output, 165mm x 100mm x 128mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 147.208
10 - 24BD 142.466
25 - 49BD 134.338
50 - 99BD 122.199
100+BD 106.315
You may be interested in

Technical Document

Specifications

Brand

STEGO

Output Power

550W

Air Flow

45m³/h

Supply Voltage

115V ac

Depth

128mm

Height

165mm

Width

100mm

Product details

Fan Heater

Enclosed heater with 0-60°C thermostatic control and LED status indicator
Self regulating PCT heating elements
Thermal cut-out
Class II insulation

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in