STEGO Enclosure Heater, 230V ac, 250W Output, 90mm x 85mm x 111mm

RS Stock No.: 697-4398Brand: STEGOManufacturers Part No.: 02811.0-00Distrelec Article No.: 30401248
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

250W

Air Flow

45m³/h

Supply Voltage

230V ac

Depth

111mm

Height

90mm

Width

85mm

Distrelec Product Id

30401248

Country of Origin

Germany

Product details

Compact Fan Heaters CS/CSL 028 Series

Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.

Small, compact design ideal for use where space is at a premium
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2

,

clamping screw torque 0.8Nm max
Vertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in
Stock information temporarily unavailable.

BD 60.170

BD 60.170 Each (Exc. Vat)

BD 66.187

BD 66.187 Each (inc. VAT)

STEGO Enclosure Heater, 230V ac, 250W Output, 90mm x 85mm x 111mm

BD 60.170

BD 60.170 Each (Exc. Vat)

BD 66.187

BD 66.187 Each (inc. VAT)

STEGO Enclosure Heater, 230V ac, 250W Output, 90mm x 85mm x 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 60.170
10 - 24BD 59.086
25 - 49BD 56.936
50 - 99BD 53.680
100+BD 49.269
You may be interested in

Technical Document

Specifications

Brand

STEGO

Output Power

250W

Air Flow

45m³/h

Supply Voltage

230V ac

Depth

111mm

Height

90mm

Width

85mm

Distrelec Product Id

30401248

Country of Origin

Germany

Product details

Compact Fan Heaters CS/CSL 028 Series

Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.

Small, compact design ideal for use where space is at a premium
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2

,

clamping screw torque 0.8Nm max
Vertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in