Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

STEGO Enclosure Heater, 230V ac, 150W Output, 22mm x 80mm x 112mm

RS Stock No.: 282-1051Brand: STEGOManufacturers Part No.: 03101.0-00
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

150W

Supply Voltage

230V ac

Depth

112mm

Height

22mm

Width

80mm

Product details

Stego High Performance Cartridge Heaters

Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures.

Heating element: high performance cartridge
Overheat protection: built-in temperature limiter
Heater body: die-cast aluminum, glass bead finish
Connection: 3-pole terminal AWG 14 max. (2.5mm2), torque 0.8Nm max.
Connection housing: plastic, UL 94V-0, black
Mounting: clip for 35mm DIN rail, EN 60 715
Mounting position: horizontal
Operating / Storage temperature: -49 to +158°F (-45 to +70°C)
Protection class / Protection type: I (grounded) / IP20
Axial fan, ball bearing service life: 50,000h at 77°F (25°C)
Axial fan connection: 2-pole terminal AWG 14 max. (2.5mm2), terminals L2/N2

Stock information temporarily unavailable.

BD 69.562

BD 69.562 Each (Exc. Vat)

BD 76.518

BD 76.518 Each (inc. VAT)

STEGO Enclosure Heater, 230V ac, 150W Output, 22mm x 80mm x 112mm

BD 69.562

BD 69.562 Each (Exc. Vat)

BD 76.518

BD 76.518 Each (inc. VAT)

STEGO Enclosure Heater, 230V ac, 150W Output, 22mm x 80mm x 112mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 69.562
10 - 24BD 66.848
25 - 49BD 63.667
50 - 99BD 59.146
100+BD 53.030

Technical Document

Specifications

Brand

STEGO

Output Power

150W

Supply Voltage

230V ac

Depth

112mm

Height

22mm

Width

80mm

Product details

Stego High Performance Cartridge Heaters

Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures.

Heating element: high performance cartridge
Overheat protection: built-in temperature limiter
Heater body: die-cast aluminum, glass bead finish
Connection: 3-pole terminal AWG 14 max. (2.5mm2), torque 0.8Nm max.
Connection housing: plastic, UL 94V-0, black
Mounting: clip for 35mm DIN rail, EN 60 715
Mounting position: horizontal
Operating / Storage temperature: -49 to +158°F (-45 to +70°C)
Protection class / Protection type: I (grounded) / IP20
Axial fan, ball bearing service life: 50,000h at 77°F (25°C)
Axial fan connection: 2-pole terminal AWG 14 max. (2.5mm2), terminals L2/N2