STEGO 3103 Series Blower, 35m³/h, ac Operation, 80 x 112 x 47mm
Technical Document
Specifications
Brand
STEGOBlower Type
Blower
AC or DC Operation
AC
Air Flow
35m³/h
Series
3103
Dimensions
80 x 112 x 47mm
Distrelec Product Id
15421540
Country of Origin
France
Stock information temporarily unavailable.
BD 114.812
BD 114.812 Each (Exc. Vat)
BD 126.293
BD 126.293 Each (inc. VAT)
STEGO 3103 Series Blower, 35m³/h, ac Operation, 80 x 112 x 47mm
1
BD 114.812
BD 114.812 Each (Exc. Vat)
BD 126.293
BD 126.293 Each (inc. VAT)
STEGO 3103 Series Blower, 35m³/h, ac Operation, 80 x 112 x 47mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STEGOBlower Type
Blower
AC or DC Operation
AC
Air Flow
35m³/h
Series
3103
Dimensions
80 x 112 x 47mm
Distrelec Product Id
15421540
Country of Origin
France