Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

STEGO Enclosure Heater, 24V ac/dc, 50W Output, <+80°C, 110mm x 60mm x 90mm

RS Stock No.: 182-9819Brand: STEGOManufacturers Part No.: 06000.1-00
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

50W

Supply Voltage

24V ac/dc

Surface Temperature

<+80°C

Depth

90mm

Height

110mm

Width

60mm

Series

CS 060

Country of Origin

Germany

Stock information temporarily unavailable.

BD 36.304

BD 36.304 Each (Exc. Vat)

BD 39.934

BD 39.934 Each (inc. VAT)

STEGO Enclosure Heater, 24V ac/dc, 50W Output, <+80°C, 110mm x 60mm x 90mm

BD 36.304

BD 36.304 Each (Exc. Vat)

BD 39.934

BD 39.934 Each (inc. VAT)

STEGO Enclosure Heater, 24V ac/dc, 50W Output, <+80°C, 110mm x 60mm x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 36.304
5+BD 35.999

Technical Document

Specifications

Brand

STEGO

Output Power

50W

Supply Voltage

24V ac/dc

Surface Temperature

<+80°C

Depth

90mm

Height

110mm

Width

60mm

Series

CS 060

Country of Origin

Germany