Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STEGO Enclosure Heater, 120 → 240V ac/dc, 100W Output

RS Stock No.: 489-270Brand: STEGOManufacturers Part No.: 06010.0-00Distrelec Article No.: 11085906
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

100W

Supply Voltage

120 → 240V ac/dc

Distrelec Product Id

11085906

Country of Origin

Germany

Product details

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in
Stock information temporarily unavailable.

BD 38.022

BD 38.022 Each (Exc. Vat)

BD 41.824

BD 41.824 Each (inc. VAT)

STEGO Enclosure Heater, 120 → 240V ac/dc, 100W Output

BD 38.022

BD 38.022 Each (Exc. Vat)

BD 41.824

BD 41.824 Each (inc. VAT)

STEGO Enclosure Heater, 120 → 240V ac/dc, 100W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 38.022
10 - 24BD 37.334
25 - 49BD 35.964
50 - 99BD 33.891
100+BD 31.080
You may be interested in

Technical Document

Specifications

Brand

STEGO

Output Power

100W

Supply Voltage

120 → 240V ac/dc

Distrelec Product Id

11085906

Country of Origin

Germany

Product details

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

You may be interested in