Technical Document
Specifications
Brand
STEGOOutput Power
100W
Supply Voltage
24V ac/dc
Surface Temperature
<+80°C
Depth
90mm
Height
110mm
Width
60mm
Series
CS 060
Country of Origin
Germany
Stock information temporarily unavailable.
BD 50.242
BD 50.242 Each (Exc. Vat)
BD 55.266
BD 55.266 Each (inc. VAT)
STEGO Enclosure Heater, 24V ac/dc, 100W Output, <+80°C, 110mm x 60mm x 90mm
1
BD 50.242
BD 50.242 Each (Exc. Vat)
BD 55.266
BD 55.266 Each (inc. VAT)
STEGO Enclosure Heater, 24V ac/dc, 100W Output, <+80°C, 110mm x 60mm x 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 50.242 |
5+ | BD 49.460 |
Technical Document
Specifications
Brand
STEGOOutput Power
100W
Supply Voltage
24V ac/dc
Surface Temperature
<+80°C
Depth
90mm
Height
110mm
Width
60mm
Series
CS 060
Country of Origin
Germany