Technical Document
Specifications
Brand
STEGOOutput Power
100W
Supply Voltage
48V ac/dc
Surface Temperature
<+80°C
Depth
90mm
Height
110mm
Width
60mm
Series
CS 060
Country of Origin
Germany
Stock information temporarily unavailable.
BD 54.439
BD 54.439 Each (Exc. Vat)
BD 59.883
BD 59.883 Each (inc. VAT)
STEGO Enclosure Heater, 48V ac/dc, 100W Output, <+80°C, 110mm x 60mm x 90mm
1
BD 54.439
BD 54.439 Each (Exc. Vat)
BD 59.883
BD 59.883 Each (inc. VAT)
STEGO Enclosure Heater, 48V ac/dc, 100W Output, <+80°C, 110mm x 60mm x 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 54.439 |
5+ | BD 53.598 |
Technical Document
Specifications
Brand
STEGOOutput Power
100W
Supply Voltage
48V ac/dc
Surface Temperature
<+80°C
Depth
90mm
Height
110mm
Width
60mm
Series
CS 060
Country of Origin
Germany