STEGO Enclosure Heater, 120 → 240V ac/dc, 20W Output

RS Stock No.: 489-286Brand: STEGOManufacturers Part No.: 06030.0-00
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

20W

Supply Voltage

120 → 240V ac/dc

Country of Origin

Germany

Product details

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

BD 18.276

BD 18.276 Each (Exc. Vat)

BD 20.104

BD 20.104 Each (inc. VAT)

STEGO Enclosure Heater, 120 → 240V ac/dc, 20W Output

BD 18.276

BD 18.276 Each (Exc. Vat)

BD 20.104

BD 20.104 Each (inc. VAT)

STEGO Enclosure Heater, 120 → 240V ac/dc, 20W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 18.276
10 - 24BD 17.952
25 - 49BD 17.298
50 - 99BD 16.308
100+BD 14.966

Technical Document

Specifications

Brand

STEGO

Output Power

20W

Supply Voltage

120 → 240V ac/dc

Country of Origin

Germany

Product details

Touch-Safe Heater

Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)
Small size
Double-insulated
Quick DIN rail mounting
Touch-safe screw terminals

Approvals

VDE; UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.