STEGO Fan Filter, Synthetic Fibre Filter, Plastic Frame, 224 x 165mm

RS Stock No.: 468-2785Brand: STEGOManufacturers Part No.: 11821.0-00
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

STEGO

Filter Type

Exhaust Filter

Dimensions

224 x 165mm

Thickness

83mm

Frame Material

Plastic

Filter Material

Synthetic Fibre

Length

224mm

Width

165mm

Country of Origin

Germany

Product details

Outdoor Filter Fans IP55

Simple maintenance (Dust filter change from outside)
Impact resistant plastic casing material
Exhaust filter to match 468-2785
Outdoor exhaust filter to match

Stock information temporarily unavailable.

BD 45.287

BD 45.287 Each (Exc. Vat)

BD 49.816

BD 49.816 Each (inc. VAT)

STEGO Fan Filter, Synthetic Fibre Filter, Plastic Frame, 224 x 165mm

BD 45.287

BD 45.287 Each (Exc. Vat)

BD 49.816

BD 49.816 Each (inc. VAT)

STEGO Fan Filter, Synthetic Fibre Filter, Plastic Frame, 224 x 165mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 45.287
10 - 24BD 39.303
25 - 49BD 34.804
50 - 99BD 34.226
100+BD 33.710

Technical Document

Specifications

Brand

STEGO

Filter Type

Exhaust Filter

Dimensions

224 x 165mm

Thickness

83mm

Frame Material

Plastic

Filter Material

Synthetic Fibre

Length

224mm

Width

165mm

Country of Origin

Germany

Product details

Outdoor Filter Fans IP55

Simple maintenance (Dust filter change from outside)
Impact resistant plastic casing material
Exhaust filter to match 468-2785
Outdoor exhaust filter to match