Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
Zinc
Hinge Type
Tee Hinge
Closing Type
Free Swinging
Length
88mm
Width
35mm
Thickness
10mm
Fixing Method
Screw
Country of Origin
Germany
Product details
Offset Hinge
Chrome plated die cast zinc alloy
54 kg loading
Stock information temporarily unavailable.
BD 67.837
BD 33.918 Each (In a Pack of 2) (Exc. Vat)
BD 74.621
BD 37.310 Each (In a Pack of 2) (inc. VAT)
Steinbach & Vollman Zinc Tee Hinge, Screw Fixing, 88mm x 35mm x 10mm
2
BD 67.837
BD 33.918 Each (In a Pack of 2) (Exc. Vat)
BD 74.621
BD 37.310 Each (In a Pack of 2) (inc. VAT)
Steinbach & Vollman Zinc Tee Hinge, Screw Fixing, 88mm x 35mm x 10mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 33.918 | BD 67.837 |
10 - 18 | BD 32.780 | BD 65.560 |
20 - 58 | BD 31.598 | BD 63.195 |
60+ | BD 30.019 | BD 60.038 |
Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
Zinc
Hinge Type
Tee Hinge
Closing Type
Free Swinging
Length
88mm
Width
35mm
Thickness
10mm
Fixing Method
Screw
Country of Origin
Germany
Product details
Offset Hinge
Chrome plated die cast zinc alloy
54 kg loading