Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steinbach & Vollman Aluminium Barrel Hinge, Screw Fixing, 70mm x 19mm x 16mm

RS Stock No.: 825-865Brand: Steinbach & Vollman
brand-logo
View all in Hinges

Technical Document

Specifications

Material

Aluminium

Hinge Type

Barrel Hinge

Closing Type

Free Swinging

Length

70mm

Width

19mm

Thickness

16mm

Fixing Method

Screw

Country of Origin

Germany

Product details

Anodised Aluminium Enclosure Hinge

Small & medium fitted with plastic bushes
Large fitted with stainless steel bushes
All have stainless steel pins and require M5 countersunk fixing screws (not supplied)

You may be interested in
Stock information temporarily unavailable.

BD 35.002

BD 17.501 Each (In a Pack of 2) (Exc. Vat)

BD 38.502

BD 19.251 Each (In a Pack of 2) (inc. VAT)

Steinbach & Vollman Aluminium Barrel Hinge, Screw Fixing, 70mm x 19mm x 16mm

BD 35.002

BD 17.501 Each (In a Pack of 2) (Exc. Vat)

BD 38.502

BD 19.251 Each (In a Pack of 2) (inc. VAT)

Steinbach & Vollman Aluminium Barrel Hinge, Screw Fixing, 70mm x 19mm x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 17.501BD 35.002
10 - 18BD 16.610BD 33.220
20 - 58BD 15.939BD 31.878
60+BD 15.081BD 30.162
You may be interested in

Technical Document

Specifications

Material

Aluminium

Hinge Type

Barrel Hinge

Closing Type

Free Swinging

Length

70mm

Width

19mm

Thickness

16mm

Fixing Method

Screw

Country of Origin

Germany

Product details

Anodised Aluminium Enclosure Hinge

Small & medium fitted with plastic bushes
Large fitted with stainless steel bushes
All have stainless steel pins and require M5 countersunk fixing screws (not supplied)

You may be interested in