Steinbach & Vollman Brass Ball Catch

Technical Document
Specifications
Brand
Steinbach & VollmanCatch Type
Ball Catch
Material
Brass
Dimensions
60 x 11.5mm
Catch Fixing Hole Distance
50.0mm
Strike Fixing Hole Distance
27.0mm
Length
60.0mm
Width
12.0mm
Fixing Hole Size
4.0mm
Country of Origin
Germany
Product details
Double Ball
Manufactured from nickel plated brass for excellent corrosion and wear resistance
Screw adjustment on all sizes to vary the holding tension to suit individual applications
May be side or front fitted
Four alternative sizes offered
Fixing M4 CSK
BD 6.962
BD 6.962 Each (Exc. Vat)
BD 7.658
BD 7.658 Each (inc. VAT)
1
BD 6.962
BD 6.962 Each (Exc. Vat)
BD 7.658
BD 7.658 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.962 |
5 - 9 | BD 6.683 |
10 - 19 | BD 6.452 |
20+ | BD 6.122 |
Technical Document
Specifications
Brand
Steinbach & VollmanCatch Type
Ball Catch
Material
Brass
Dimensions
60 x 11.5mm
Catch Fixing Hole Distance
50.0mm
Strike Fixing Hole Distance
27.0mm
Length
60.0mm
Width
12.0mm
Fixing Hole Size
4.0mm
Country of Origin
Germany
Product details
Double Ball
Manufactured from nickel plated brass for excellent corrosion and wear resistance
Screw adjustment on all sizes to vary the holding tension to suit individual applications
May be side or front fitted
Four alternative sizes offered
Fixing M4 CSK