Steinbach & Vollman PC Butt Hinge, Bolt-on Fixing, 60mm x 60mm x 8mm

Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
PC
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
60mm
Width
60mm
Thickness
8mm
Fixing Method
Bolt-on
Country of Origin
Germany
Product details
Polycarbonate Screw-on hinges with a stainless steel pin
These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.
Features and Benefits:
• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
What does GF mean?
A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.
BD 17.325
BD 8.662 Each (In a Pack of 2) (Exc. Vat)
BD 19.057
BD 9.528 Each (In a Pack of 2) (inc. VAT)
2
BD 17.325
BD 8.662 Each (In a Pack of 2) (Exc. Vat)
BD 19.057
BD 9.528 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 8.662 | BD 17.325 |
10 - 18 | BD 8.366 | BD 16.731 |
20 - 58 | BD 8.068 | BD 16.137 |
60+ | BD 7.662 | BD 15.323 |
Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
PC
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
60mm
Width
60mm
Thickness
8mm
Fixing Method
Bolt-on
Country of Origin
Germany
Product details
Polycarbonate Screw-on hinges with a stainless steel pin
These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.
Features and Benefits:
• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
What does GF mean?
A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.