Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steinbach & Vollman Stainless Steel Square Lock, 13mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

RS Stock No.: 341-0242Brand: Steinbach & Vollman
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Square Lock

Manufactured from 304 stainless steel to withstand harsh environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food and transport industries
Cam lead-in ensures compression of sealing gasket
For key see RS stock number 341-0286

Stock information temporarily unavailable.

BD 13.808

BD 13.808 Each (Exc. Vat)

BD 15.189

BD 15.189 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Square Lock, 13mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

BD 13.808

BD 13.808 Each (Exc. Vat)

BD 15.189

BD 15.189 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Square Lock, 13mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.808
5 - 9BD 13.114
10 - 29BD 12.590
30+BD 11.949

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Square Lock

Manufactured from 304 stainless steel to withstand harsh environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food and transport industries
Cam lead-in ensures compression of sealing gasket
For key see RS stock number 341-0286