Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steinbach & Vollman Stainless Steel Tumbler Lock, 20mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

RS Stock No.: 341-0191Brand: Steinbach & Vollman
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Product details

Pin Lock

Manufactured from stainless steel to withstand the harshest environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food, marine and transport industries
Cam lead-in ensures compression of sealing gasket

Stock information temporarily unavailable.

BD 14.465

BD 14.465 Each (Exc. Vat)

BD 15.911

BD 15.911 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Tumbler Lock, 20mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock

BD 14.465

BD 14.465 Each (Exc. Vat)

BD 15.911

BD 15.911 Each (inc. VAT)

Steinbach & Vollman Stainless Steel Tumbler Lock, 20mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.465
5 - 9BD 13.854
10 - 29BD 13.326
30+BD 12.666

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out

20.2 x 20.2mm

Maximum Panel Thickness

8 mm, -

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

Material

Stainless Steel

Product details

Pin Lock

Manufactured from stainless steel to withstand the harshest environments
Available in a choice of 4 different grip lengths
Supplied fully assembled ready for installation
Particularly suitable for use in the medical, food, marine and transport industries
Cam lead-in ensures compression of sealing gasket