Technical Document
Specifications
Brand
SteinelGlue Stick Size
11.7mm
Corded/Cordless
Corded
Plug Type
Type G - British
Model
GluePRO 300
Flow Rate
1.2kg/h
Heater Power
300W
Country of Origin
Romania
Stock information temporarily unavailable.
BD 114.130
BD 114.130 Each (Exc. Vat)
BD 125.543
BD 125.543 Each (inc. VAT)
Steinel GluePRO 300 Corded Glue Gun, 300W, 11.7mm, Type G - British
1
BD 114.130
BD 114.130 Each (Exc. Vat)
BD 125.543
BD 125.543 Each (inc. VAT)
Steinel GluePRO 300 Corded Glue Gun, 300W, 11.7mm, Type G - British
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SteinelGlue Stick Size
11.7mm
Corded/Cordless
Corded
Plug Type
Type G - British
Model
GluePRO 300
Flow Rate
1.2kg/h
Heater Power
300W
Country of Origin
Romania