Steinel GluePRO 300 Corded Glue Gun, 300W, 11.7mm, Euro Plug

RS Stock No.: 179-7592Brand: SteinelManufacturers Part No.: 052683Distrelec Article No.: 30122687
brand-logo
View all in Glue Guns

Technical Document

Specifications

Brand

Steinel

Glue Stick Size

11.7mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

GluePRO 300

Flow Rate

1.2kg/h

Heater Power

300W

Distrelec Product Id

30122687

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

BD 127.237

BD 127.237 Each (Exc. Vat)

BD 139.961

BD 139.961 Each (inc. VAT)

Steinel GluePRO 300 Corded Glue Gun, 300W, 11.7mm, Euro Plug

BD 127.237

BD 127.237 Each (Exc. Vat)

BD 139.961

BD 139.961 Each (inc. VAT)

Steinel GluePRO 300 Corded Glue Gun, 300W, 11.7mm, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Steinel

Glue Stick Size

11.7mm

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model

GluePRO 300

Flow Rate

1.2kg/h

Heater Power

300W

Distrelec Product Id

30122687

Country of Origin

Romania

You may be interested in