Technical Document
Specifications
Brand
SteinelHeat Gun Part
Heat Gun
Maximum Airflow
200L/min
Wattage
1000W
Corded/Cordless
Cordless
Voltage Rating
18V
Maximum Operating Temperature
550°C
Plug Type
Cordless
Model Number
085933
Country of Origin
Romania
BD 339.642
BD 339.642 1 Kit (Exc. Vat)
BD 373.606
BD 373.606 1 Kit (inc. VAT)
Steinel 085933 550°C max Cordless Heat Gun, Cordless
1
BD 339.642
BD 339.642 1 Kit (Exc. Vat)
BD 373.606
BD 373.606 1 Kit (inc. VAT)
Steinel 085933 550°C max Cordless Heat Gun, Cordless
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SteinelHeat Gun Part
Heat Gun
Maximum Airflow
200L/min
Wattage
1000W
Corded/Cordless
Cordless
Voltage Rating
18V
Maximum Operating Temperature
550°C
Plug Type
Cordless
Model Number
085933
Country of Origin
Romania