Technical Document
Specifications
Brand
Stelvio KontekNumber Of Contacts
45
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
500 V
Series
MODUCOM
Contact Material
Bronze
Product details
MODUCOM Female Headers
Available in divisable strips of 45 ways for single row and 90 ways for double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
PCB solder mounting to create parallel or perpendicular board to board connections
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
BD 3.223
BD 3.223 Each (Exc. Vat)
BD 3.545
BD 3.545 Each (inc. VAT)
1
BD 3.223
BD 3.223 Each (Exc. Vat)
BD 3.545
BD 3.545 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 3.223 |
20 - 74 | BD 2.678 |
75 - 299 | BD 2.288 |
300 - 599 | BD 2.156 |
600+ | BD 2.024 |
Technical Document
Specifications
Brand
Stelvio KontekNumber Of Contacts
45
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
500 V
Series
MODUCOM
Contact Material
Bronze
Product details
MODUCOM Female Headers
Available in divisable strips of 45 ways for single row and 90 ways for double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
PCB solder mounting to create parallel or perpendicular board to board connections
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system