Steute Remote Control Base Station RF I/O SW868-4E-2,2Ah, Transmitter, 868.3MHz

RS Stock No.: 136-5935Brand: SteuteManufacturers Part No.: RF I/O SW868-4E-2,2Ah
brand-logo
View all in Remote Control Base Stations

Technical Document

Specifications

Brand

Steute

Type

Transmitter

Frequency

868.3MHz

Nominal Supply Voltage

3.6V

Dimensions

98 x 64 x 52.5mm

Depth

64mm

Height

52.5mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Width

98mm

Country of Origin

Germany

Product details

RF I/O Wireless Universal Transmitter

Steute RF I/O wireless universal transmitters feature sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. The RF I/O transmitters also feature four M12x1 connectors for external connection to sensors.

Features and Benefits

Low energy consumption
Fast link connection
Long battery life
Thermoplastic enclosure
Plug-in connector M12
sWave® wireless technology
No wiring and pipe laying required
Easy programming of receiver
IP67 rated

BD 283.789

BD 283.789 Each (Exc. Vat)

BD 312.168

BD 312.168 Each (inc. VAT)

Steute Remote Control Base Station RF I/O SW868-4E-2,2Ah, Transmitter, 868.3MHz

BD 283.789

BD 283.789 Each (Exc. Vat)

BD 312.168

BD 312.168 Each (inc. VAT)

Steute Remote Control Base Station RF I/O SW868-4E-2,2Ah, Transmitter, 868.3MHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Steute

Type

Transmitter

Frequency

868.3MHz

Nominal Supply Voltage

3.6V

Dimensions

98 x 64 x 52.5mm

Depth

64mm

Height

52.5mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Width

98mm

Country of Origin

Germany

Product details

RF I/O Wireless Universal Transmitter

Steute RF I/O wireless universal transmitters feature sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. The RF I/O transmitters also feature four M12x1 connectors for external connection to sensors.

Features and Benefits

Low energy consumption
Fast link connection
Long battery life
Thermoplastic enclosure
Plug-in connector M12
sWave® wireless technology
No wiring and pipe laying required
Easy programming of receiver
IP67 rated