Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stieber CSK 30-PP Sprag Clutch Bearing 30mm I.D., 62mm O.D., 16mm Race Width

RS Stock No.: 146-5260Brand: StieberManufacturers Part No.: CSK 30-PP
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Stieber

Inside Diameter

30mm

Outside Diameter

62mm

Torque

138Nm

Race Width

16mm

Series

6206

Over-running Speed

4200rpm

Dynamic Load Rating

11.7kN

Static Load Rating

6.45kN

Keyway

Inner and Outer Race

Drag Torque

4.4Ncm

Stock information temporarily unavailable.

BD 75.273

BD 75.273 Each (Exc. Vat)

BD 82.800

BD 82.800 Each (inc. VAT)

Stieber CSK 30-PP Sprag Clutch Bearing 30mm I.D., 62mm O.D., 16mm Race Width

BD 75.273

BD 75.273 Each (Exc. Vat)

BD 82.800

BD 82.800 Each (inc. VAT)

Stieber CSK 30-PP Sprag Clutch Bearing 30mm I.D., 62mm O.D., 16mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 75.273
5+BD 72.264

Technical Document

Specifications

Brand

Stieber

Inside Diameter

30mm

Outside Diameter

62mm

Torque

138Nm

Race Width

16mm

Series

6206

Over-running Speed

4200rpm

Dynamic Load Rating

11.7kN

Static Load Rating

6.45kN

Keyway

Inner and Outer Race

Drag Torque

4.4Ncm