Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
15mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
410mV
Number of Elements per Chip
1
Diode Technology
Schottky Diode
Diameter
2mm
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
BD 1.650
BD 0.033 Each (In a Pack of 50) (Exc. Vat)
BD 1.815
BD 0.036 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 1.650
BD 0.033 Each (In a Pack of 50) (Exc. Vat)
BD 1.815
BD 0.036 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.033 | BD 1.650 |
100 - 450 | BD 0.016 | BD 0.825 |
500 - 950 | BD 0.016 | BD 0.825 |
1000 - 3950 | BD 0.016 | BD 0.825 |
4000+ | BD 0.016 | BD 0.825 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
15mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
410mV
Number of Elements per Chip
1
Diode Technology
Schottky Diode
Diameter
2mm
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.