STMicroelectronics 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818

RS Stock No.: 485-8948Brand: STMicroelectronicsManufacturers Part No.: 1N5818
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.71mm

Peak Non-Repetitive Forward Surge Current

25A

Product details

STMicroelectronics 1N5817/8/9 Low Drop Power Schottky Rectifiers

The Vishay 1N5817, 1N5818 and 1N5819 are a family of low-drop 1A Schottky rectifier diodes. They are designed for switch-mode power supplies and high frequency DC-to-DC converters.

Features:
Fast switching
Low forward voltage drop
Small conduction loss
Very low switching loss

Where are they used?
1N5817-1N5819 are designed for low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.

What is the operating junction temperature?
-65°C to +150°C

Versions Available:
1N5817 - 20V
1N5818 - 30V
1N5819 - 40V

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lite-On 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818
Select packaging type

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.099BD 2.475
125 - 225BD 0.099BD 2.475
250 - 600BD 0.094BD 2.338
625 - 1225BD 0.088BD 2.200
1250+BD 0.088BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lite-On 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.71mm

Peak Non-Repetitive Forward Surge Current

25A

Product details

STMicroelectronics 1N5817/8/9 Low Drop Power Schottky Rectifiers

The Vishay 1N5817, 1N5818 and 1N5819 are a family of low-drop 1A Schottky rectifier diodes. They are designed for switch-mode power supplies and high frequency DC-to-DC converters.

Features:
Fast switching
Low forward voltage drop
Small conduction loss
Very low switching loss

Where are they used?
1N5817-1N5819 are designed for low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.

What is the operating junction temperature?
-65°C to +150°C

Versions Available:
1N5817 - 20V
1N5818 - 30V
1N5819 - 40V

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lite-On 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818
P.O.A.Each (In a Pack of 50) (Exc. Vat)