STMicroelectronics 2SD1047 NPN Transistor, 20 A, 140 V, 3-Pin TO

RS Stock No.: 188-8404Brand: STMicroelectronicsManufacturers Part No.: 2SD1047
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

20 A

Maximum Collector Emitter Voltage

140 V

Package Type

TO

Mounting Type

Through Hole

Maximum Power Dissipation

100 W

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.8 x 5 x 20.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.280

BD 1.056 Each (In a Pack of 5) (Exc. Vat)

BD 5.808

BD 1.162 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 2SD1047 NPN Transistor, 20 A, 140 V, 3-Pin TO
Select packaging type

BD 5.280

BD 1.056 Each (In a Pack of 5) (Exc. Vat)

BD 5.808

BD 1.162 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 2SD1047 NPN Transistor, 20 A, 140 V, 3-Pin TO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 1.056BD 5.280
10 - 95BD 0.847BD 4.235
100 - 245BD 0.742BD 3.712
250 - 495BD 0.732BD 3.658
500+BD 0.682BD 3.410

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

20 A

Maximum Collector Emitter Voltage

140 V

Package Type

TO

Mounting Type

Through Hole

Maximum Power Dissipation

100 W

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

200 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.8 x 5 x 20.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more