Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
300 kHz
Start-up Supply Current
6mA
Maximum Source Current
1.5A
Maximum Supply Current
6 mA
Package Type
SO-8
Pin Count
8
Maximum Operating Supply Voltage
19 V
Country of Origin
Morocco
Stock information temporarily unavailable.
BD 1.232
BD 1.232 Each (Exc. Vat)
BD 1.355
BD 1.355 Each (inc. VAT)
STMicroelectronics A6727BTR, PWM Controller, 19 V, 300 KHz 8-Pin, SO-8
Select packaging type
Standard
1
BD 1.232
BD 1.232 Each (Exc. Vat)
BD 1.355
BD 1.355 Each (inc. VAT)
STMicroelectronics A6727BTR, PWM Controller, 19 V, 300 KHz 8-Pin, SO-8
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.232 |
10 - 99 | BD 1.160 |
100 - 499 | BD 1.116 |
500 - 999 | BD 1.067 |
1000+ | BD 1.006 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
300 kHz
Start-up Supply Current
6mA
Maximum Source Current
1.5A
Maximum Supply Current
6 mA
Package Type
SO-8
Pin Count
8
Maximum Operating Supply Voltage
19 V
Country of Origin
Morocco