Technical Document
Specifications
Brand
STMicroelectronicsMaximum IGBT Collector Current
12A
Maximum Collector Emitter Voltage
800 V
Package Type
DPAK
Pin Count
3
Country of Origin
China
BD 3.325
BD 0.665 Each (Supplied as a Tape) (Exc. Vat)
BD 3.657
BD 0.731 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 3.325
BD 0.665 Each (Supplied as a Tape) (Exc. Vat)
BD 3.657
BD 0.731 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.665 | BD 3.325 |
50 - 95 | BD 0.650 | BD 3.250 |
100+ | BD 0.620 | BD 3.100 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum IGBT Collector Current
12A
Maximum Collector Emitter Voltage
800 V
Package Type
DPAK
Pin Count
3
Country of Origin
China