STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.1V

RS Stock No.: 192-4912Brand: STMicroelectronicsManufacturers Part No.: ACST435-8B
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

4A

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

32A

Pin Count

3

Maximum Gate Trigger Voltage

1.1V

Maximum Holding Current

25mA

Dimensions

6.73 x 6.22 x 2.4mm

Length

6.73mm

Width

6.22mm

Height

2.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.952

BD 0.390 Each (In a Pack of 5) (Exc. Vat)

BD 2.147

BD 0.429 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.1V
Select packaging type

BD 1.952

BD 0.390 Each (In a Pack of 5) (Exc. Vat)

BD 2.147

BD 0.429 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.1V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.390BD 1.952
25 - 45BD 0.363BD 1.815
50 - 120BD 0.346BD 1.732
125 - 245BD 0.330BD 1.650
250+BD 0.314BD 1.568

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

4A

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

32A

Pin Count

3

Maximum Gate Trigger Voltage

1.1V

Maximum Holding Current

25mA

Dimensions

6.73 x 6.22 x 2.4mm

Length

6.73mm

Width

6.22mm

Height

2.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more