Technical Document
Specifications
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
2.7dB
Mounting Type
Surface Mount
Pin Count
6
Dimensions
1.6 x 1.1 x 0.48mm
Height
0.48mm
Length
1.6mm
Width_SC_PC
1.1mm
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
BD 2.612
BD 0.104 Each (In a Pack of 25) (Exc. Vat)
BD 2.873
BD 0.114 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 2.612
BD 0.104 Each (In a Pack of 25) (Exc. Vat)
BD 2.873
BD 0.114 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
2.7dB
Mounting Type
Surface Mount
Pin Count
6
Dimensions
1.6 x 1.1 x 0.48mm
Height
0.48mm
Length
1.6mm
Width_SC_PC
1.1mm
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C