Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
100mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
750mA
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
BD 0.660
BD 0.066 Each (In a Pack of 10) (Exc. Vat)
BD 0.726
BD 0.073 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.660
BD 0.066 Each (In a Pack of 10) (Exc. Vat)
BD 0.726
BD 0.073 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.066 | BD 0.660 |
50 - 90 | BD 0.060 | BD 0.605 |
100 - 240 | BD 0.055 | BD 0.550 |
250 - 490 | BD 0.055 | BD 0.550 |
500+ | BD 0.050 | BD 0.495 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
100mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
750mA
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.