STMicroelectronics 100V 150mA, Dual Schottky Diode, 3-Pin SOT-23 BAR46FILM

RS Stock No.: 714-6825Brand: STMicroelectronicsManufacturers Part No.: BAR46FILM
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Product details

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.475

BD 0.050 Each (In a Pack of 50) (Exc. Vat)

BD 2.723

BD 0.055 Each (In a Pack of 50) (inc. VAT)

STMicroelectronics 100V 150mA, Dual Schottky Diode, 3-Pin SOT-23 BAR46FILM
Select packaging type

BD 2.475

BD 0.050 Each (In a Pack of 50) (Exc. Vat)

BD 2.723

BD 0.055 Each (In a Pack of 50) (inc. VAT)

STMicroelectronics 100V 150mA, Dual Schottky Diode, 3-Pin SOT-23 BAR46FILM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200BD 0.050BD 2.475
250 - 450BD 0.022BD 1.100
500 - 950BD 0.022BD 1.100
1000 - 1950BD 0.022BD 1.100
2000+BD 0.022BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Product details

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more