STMicroelectronics 30V 300mA, Dual Schottky Diode, 3-Pin SOT-323 BAT30CWFILM

RS Stock No.: 795-8381Brand: STMicroelectronicsManufacturers Part No.: BAT30CWFILM
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

580mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1A

Product details

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.962

BD 0.038 Each (Supplied as a Tape) (Exc. Vat)

BD 1.058

BD 0.042 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics 30V 300mA, Dual Schottky Diode, 3-Pin SOT-323 BAT30CWFILM
Select packaging type

BD 0.962

BD 0.038 Each (Supplied as a Tape) (Exc. Vat)

BD 1.058

BD 0.042 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics 30V 300mA, Dual Schottky Diode, 3-Pin SOT-323 BAT30CWFILM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

580mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1A

Product details

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more