STMicroelectronics BD135 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32

RS Stock No.: 168-6780Brand: STMicroelectronicsManufacturers Part No.: BD135
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.8 x 7.8 x 2.7mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.250

BD 0.165 Each (In a Tube of 50) (Exc. Vat)

BD 9.075

BD 0.181 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics BD135 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32

BD 8.250

BD 0.165 Each (In a Tube of 50) (Exc. Vat)

BD 9.075

BD 0.181 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics BD135 NPN Transistor, 3 A, 45 V, 3-Pin SOT-32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.165BD 8.250
100 - 950BD 0.104BD 5.225
1000 - 1950BD 0.077BD 3.850
2000 - 9950BD 0.066BD 3.300
10000+BD 0.066BD 3.300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

100, 40

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.8 x 7.8 x 2.7mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in