Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
12 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
100
Maximum Base Emitter Saturation Voltage
4 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
3 V
Maximum Collector Cut-off Current
0.1mA
Minimum Operating Temperature
-65 °C
Length
10.4mm
Maximum Operating Temperature
+150 °C
Dimensions
10.4 x 4.6 x 9.15mm
Width
4.6mm
Height
9.15mm
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 15.950
BD 0.319 Each (In a Tube of 50) (Exc. Vat)
BD 17.545
BD 0.351 Each (In a Tube of 50) (inc. VAT)
50
BD 15.950
BD 0.319 Each (In a Tube of 50) (Exc. Vat)
BD 17.545
BD 0.351 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 50 - 50 | BD 0.319 | BD 15.950 |
| 100 - 150 | BD 0.286 | BD 14.300 |
| 200 - 450 | BD 0.286 | BD 14.300 |
| 500 - 950 | BD 0.280 | BD 14.025 |
| 1000+ | BD 0.280 | BD 14.025 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
12 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
100
Maximum Base Emitter Saturation Voltage
4 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
3 V
Maximum Collector Cut-off Current
0.1mA
Minimum Operating Temperature
-65 °C
Length
10.4mm
Maximum Operating Temperature
+150 °C
Dimensions
10.4 x 4.6 x 9.15mm
Width
4.6mm
Height
9.15mm
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.


