Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Base Emitter Saturation Voltage
2.5 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2 V
Maximum Collector Cut-off Current
0.2mA
Dimensions
10.4 x 4.6 x 9.15mm
Width
4.6mm
Height
9.15mm
Minimum Operating Temperature
-65 °C
Length
10.4mm
Maximum Operating Temperature
+150 °C
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
BD 10.450
BD 0.209 Each (In a Tube of 50) (Exc. Vat)
BD 11.495
BD 0.230 Each (In a Tube of 50) (inc. VAT)
50
BD 10.450
BD 0.209 Each (In a Tube of 50) (Exc. Vat)
BD 11.495
BD 0.230 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.209 | BD 10.450 |
100 - 450 | BD 0.154 | BD 7.700 |
500 - 950 | BD 0.132 | BD 6.600 |
1000 - 1950 | BD 0.132 | BD 6.600 |
2000+ | BD 0.132 | BD 6.600 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Base Emitter Saturation Voltage
2.5 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2 V
Maximum Collector Cut-off Current
0.2mA
Dimensions
10.4 x 4.6 x 9.15mm
Width
4.6mm
Height
9.15mm
Minimum Operating Temperature
-65 °C
Length
10.4mm
Maximum Operating Temperature
+150 °C
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.