STMicroelectronics BDX54C PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220

RS Stock No.: 714-2690Brand: STMicroelectronicsManufacturers Part No.: BDX54C
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Dimensions

10.4 x 4.6 x 9.15mm

Product details

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.035

BD 0.204 Each (In a Pack of 10) (Exc. Vat)

BD 2.239

BD 0.224 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics BDX54C PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220
Select packaging type

BD 2.035

BD 0.204 Each (In a Pack of 10) (Exc. Vat)

BD 2.239

BD 0.224 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics BDX54C PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.204BD 2.035
100 - 490BD 0.143BD 1.430
500 - 990BD 0.126BD 1.265
1000 - 1990BD 0.126BD 1.265
2000+BD 0.126BD 1.265

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Dimensions

10.4 x 4.6 x 9.15mm

Product details

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more