STMicroelectronics BLUENRG-132S Bluetooth Module 5.2

RS Stock No.: 330-422Brand: STMicroelectronicsManufacturers Part No.: BLUENRG-132S
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Version

5.2

Maximum Output Power

10dBm

Receiver Sensitivity

-88dBm

Supported Bus Interfaces

I2C

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 1.716

BD 1.716 Each (Exc. Vat)

BD 1.888

BD 1.888 Each (inc. VAT)

STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
Select packaging type

BD 1.716

BD 1.716 Each (Exc. Vat)

BD 1.888

BD 1.888 Each (inc. VAT)

STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.716
10 - 99BD 1.600
100 - 499BD 1.524
500 - 999BD 1.458
1000+BD 1.276

Technical Document

Specifications

Bluetooth Version

5.2

Maximum Output Power

10dBm

Receiver Sensitivity

-88dBm

Supported Bus Interfaces

I2C

Country of Origin

Philippines