Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Bluetooth
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN32
Pin Count
32
Stock information temporarily unavailable.
BD 3,580.500
BD 1.194 Each (On a Reel of 3000) (Exc. Vat)
BD 3,938.550
BD 1.313 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics BLUENRG-232N, Bluetooth System On Chip SOC for Bluetooth, 32-Pin QFN32
3000
BD 3,580.500
BD 1.194 Each (On a Reel of 3000) (Exc. Vat)
BD 3,938.550
BD 1.313 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics BLUENRG-232N, Bluetooth System On Chip SOC for Bluetooth, 32-Pin QFN32
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Bluetooth
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN32
Pin Count
32