Technical Document
Specifications
Brand
STMicroelectronicsSupply Voltage
1.7 → 3.6V
Dimensions
2.652 x 2.592mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 3.718
BD 1.859 Each (Supplied as a Tape) (Exc. Vat)
BD 4.090
BD 2.045 Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics BLUENRG-332VC 1.7 → 3.6V Wireless MCU
Select packaging type
Standard
2
BD 3.718
BD 1.859 Each (Supplied as a Tape) (Exc. Vat)
BD 4.090
BD 2.045 Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics BLUENRG-332VC 1.7 → 3.6V Wireless MCU
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | BD 1.859 | BD 3.718 |
20 - 198 | BD 1.666 | BD 3.333 |
200 - 998 | BD 1.540 | BD 3.080 |
1000 - 1998 | BD 1.441 | BD 2.882 |
2000+ | BD 1.314 | BD 2.629 |
Technical Document
Specifications
Brand
STMicroelectronicsSupply Voltage
1.7 → 3.6V
Dimensions
2.652 x 2.592mm
Country of Origin
Taiwan, Province Of China