STMicroelectronics BLUENRG-345AT, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48

RS Stock No.: 218-4827Brand: STMicroelectronicsManufacturers Part No.: BLUENRG-345AT
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Wireless Audio Microcontroller

Technology

32 bit ARM Cortex M0

Mounting Type

Surface Mount

Package Type

QFN48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 7.920

BD 1.584 Each (In a Pack of 5) (Exc. Vat)

BD 8.712

BD 1.742 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics BLUENRG-345AT, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48
Select packaging type

BD 7.920

BD 1.584 Each (In a Pack of 5) (Exc. Vat)

BD 8.712

BD 1.742 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics BLUENRG-345AT, 32 bit ARM Cortex M0 Bluetooth System On Chip SOC 48-Pin QFN48

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 1.584BD 7.920
25 - 45BD 1.534BD 7.672
50+BD 1.408BD 7.040

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processing Unit

Wireless Audio Microcontroller

Technology

32 bit ARM Cortex M0

Mounting Type

Surface Mount

Package Type

QFN48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more