Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Bluetooth
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
BD 10.579
BD 2.116 Each (In a Pack of 5) (Exc. Vat)
BD 11.637
BD 2.328 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 10.579
BD 2.116 Each (In a Pack of 5) (Exc. Vat)
BD 11.637
BD 2.328 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 2.116 | BD 10.579 |
50 - 95 | BD 1.801 | BD 9.004 |
100 - 245 | BD 1.559 | BD 7.796 |
250 - 995 | BD 1.496 | BD 7.481 |
1000+ | BD 1.150 | BD 5.749 |
Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Bluetooth
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48