Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 659-961Brand: STMicroelectronicsManufacturers Part No.: BTA12-600BW
brand-logo
View all in TRIACs

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB Isolated

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 9.3mm

Length

10.4mm

Width

4.6mm

Height

9.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Select packaging type

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB Isolated

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.4 x 4.6 x 9.3mm

Length

10.4mm

Width

4.6mm

Height

9.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in