Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
25mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Product details
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
BD 2.942
BD 0.588 Each (In a Pack of 5) (Exc. Vat)
BD 3.236
BD 0.647 Each (In a Pack of 5) (inc. VAT)
5
BD 2.942
BD 0.588 Each (In a Pack of 5) (Exc. Vat)
BD 3.236
BD 0.647 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.588 | BD 2.942 |
25 - 45 | BD 0.556 | BD 2.778 |
50 - 120 | BD 0.522 | BD 2.612 |
125 - 245 | BD 0.500 | BD 2.502 |
250+ | BD 0.484 | BD 2.420 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
25mA
Dimensions
10.4 x 4.6 x 9.3mm
Length
10.4mm
Width
4.6mm
Height
9.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Product details