Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, TRIAC, 600V

RS Stock No.: 151-380Brand: STMicroelectronicsManufacturers Part No.: BTA12-600CWRG
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

12A

Thyristor Type

TRIAC

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Current Rating

12A

Surge Current Rating

120A

Maximum Gate Trigger Current

50mA

Peak On-State Voltage

1.3V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.795

BD 0.380 1 Pack of 1 (Exc. Vat)

BD 4.175

BD 0.418 1 Pack of 1 (inc. VAT)

STMicroelectronics, TRIAC, 600V

BD 3.795

BD 0.380 1 Pack of 1 (Exc. Vat)

BD 4.175

BD 0.418 1 Pack of 1 (inc. VAT)

STMicroelectronics, TRIAC, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

12A

Thyristor Type

TRIAC

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Current Rating

12A

Surge Current Rating

120A

Maximum Gate Trigger Current

50mA

Peak On-State Voltage

1.3V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more